Add To Favorites
Product Overview
Digi-Key Part Number 490-11840-1-ND
Quantity Available 5.512
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21HC474R1A3D

Description CAP FEEDTHRU 0.47UF 20% 10V 0805
Expanded Description 0.47µF Feed Through Capacitor 10V 2A 30 mOhm 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11840-1

08:36:54 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,36000 3,60
25 0,34360 8,59
50 0,33240 16,62
100 0,32130 32,13
250 0,30472 76,18
500 0,25486 127,43
1.000 0,19779 197,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11840-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17125
  • Digi-Reel® ? : 490-11840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback