Add To Favorites
Product Overview
Digi-Key Part Number 490-6979-1-ND
Quantity Available 9.755
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21CC471R1H3D

Description CAP FEEDTHRU 470PF 20% 50V 0805
Expanded Description 470pF Feed Through Capacitor 50V 1A 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM21C Series (0805 Size)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6979-1

04:37:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28000 2,80
50 0,21720 10,86
100 0,19320 19,32
250 0,17388 43,47
500 0,15940 79,70
1.000 0,13525 135,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6979-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11856
  • Digi-Reel® ? : 490-6979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback