Add To Favorites
Product Overview
Digi-Key Part Number 490-2542-1-ND
Quantity Available 16.731
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL21SP506X1C3D

Description FILTER LC(PI) 305NH/84PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 305nH, C = 84pF 150mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 150mA
Values L = 305nH, C = 84pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2542-1

18:09:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32300 3,23
50 0,25080 12,54
100 0,22300 22,30
250 0,20068 50,17
500 0,18396 91,98
1.000 0,15608 156,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2542-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13683
  • Digi-Reel® ? : 490-2542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback