Add To Favorites
Product Overview
Digi-Key Part Number 490-4015-1-ND
Quantity Available 3.787
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL18ST507X1C3D

Description FILTER LC(T) 43NH/10PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 43nH, C = 10pF 200mA 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 500MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 1.5
Current 200mA
Values L = 43nH, C = 10pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4015-1

16:13:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42800 4,28
50 0,33180 16,59
100 0,29490 29,49
250 0,26544 66,36
500 0,24334 121,67
1.000 0,20646 206,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4015-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,18099
  • Digi-Reel® ? : 490-4015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback