Add To Favorites
Product Overview
Digi-Key Part Number 490-6955-1-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL18SP207X1A3D

Description FILTER LC(PI) 80NH/24PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 80nH, C = 24pF 100mA 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NFL18SPyyyX1A3y Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values L = 80nH, C = 24pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6955-1

01:53:02 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,34400 3,44
25 0,32760 8,19
50 0,31720 15,86
100 0,30650 30,65
250 0,29072 72,68
500 0,24314 121,57
1.000 0,18869 188,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6955-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16337
  • Digi-Reel® ? : 490-6955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback