Add To Favorites
Product Overview
Digi-Key Part Number 490-2551-1-ND
Quantity Available 5.164
Can ship immediately
Manufacturer

Manufacturer Part Number

NFE61PT330B1H9L

Description FILTER LC(T) 33PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 33pF 2A 2706 (6816 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFE61
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 2A
Values C = 33pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 2706 (6816 Metric), 3 PC Pad
Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm)
Height 0.075" (1.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2551-1

12:04:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,63600 6,36
25 0,61520 15,38
50 0,50220 25,11
100 0,45090 45,09
250 0,40996 102,49
500 0,38946 194,73
1.000 0,34847 348,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2551-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,29816
  • Digi-Reel® ? : 490-2551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback