Add To Favorites
Product Overview
Digi-Key Part Number 490-2553-1-ND
Quantity Available 23.611
Can ship immediately
Manufacturer

Manufacturer Part Number

NFE61PT102E1H9L

Description FILTER LC(T) 1000PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 2A 2706 (6816 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFE61
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 2A
Values C = 1000pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 2706 (6816 Metric), 3 PC Pad
Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm)
Height 0.075" (1.90mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2553-1

20:26:00 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,65400 6,54
25 0,63240 15,81
50 0,51640 25,82
100 0,46360 46,36
250 0,42148 105,37
500 0,40040 200,20
1.000 0,35825 358,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2553-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,30652
  • Digi-Reel® ? : 490-2553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback