Add To Favorites
Product Overview
Digi-Key Part Number 490-2544-1-ND
Quantity Available 7.775
Can ship immediately
Manufacturer

Manufacturer Part Number

NFE31PT220R1E9L

Description FILTER LC(T) 22PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 6A 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NFE31PT Spec ~
Chip EMIFIL LC Part Numbering
Catalog Page 1774 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFE31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 22pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.069" (1.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2544-1

07:21:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45300 4,53
50 0,34740 17,37
100 0,30710 30,71
250 0,27476 68,69
500 0,25862 129,31
1.000 0,21821 218,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2544-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19838
  • Digi-Reel® ? : 490-2544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback