Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11824-1-ND
Quantity Available 2.800
Can ship immediately
Manufacturer

Manufacturer Part Number

NFA31CC223R1C4D

Description CAP ARRAY 0.022UF 16V 1206
Expanded Description 0.022µF ±20% Bussed Capacitor 4 Array 16V 1206 (3216 Metric), 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFA31C Spec
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFA31
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material -
Number of Capacitors 4
Circuit Type Bussed
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 10 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11824-1

22:14:24 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,72400 7,24
25 0,70040 17,51
50 0,57200 28,60
100 0,51360 51,36
250 0,46688 116,72
500 0,44352 221,76
1.000 0,39683 396,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11824-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33953
Send Feedback