• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11819-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFA31CC101S1E4D

Description CAP ARRAY 100PF 25V 1206
Expanded Description 100pF ±20% Bussed Capacitor 4 Array 25V 1206 (3216 Metric), 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFA31C Spec
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFA31
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 25V
Dielectric Material -
Number of Capacitors 4
Circuit Type Bussed
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 10 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11819-1

15:56:14 2.26.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11819-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33953
Send Feedback