Add To Favorites
Product Overview
Digi-Key Part Number 490-2435-1-ND
Quantity Available 18.357
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP18XF151J03RB

Description NTC THERMISTOR 150 OHM 5% 0603
Expanded Description NTC Thermistor 150 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Catalog Page 2726 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 150
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3250K
B25/75 -
B25/85 3284K
B25/100 3296K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2435-1

14:58:54 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
5 0,20000 1,00
10 0,17700 1,77
25 0,16360 4,09
50 0,13080 6,54
100 0,11210 11,21
500 0,09814 49,07
1.000 0,08411 84,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2435-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,07222
  • Digi-Reel® ? : 490-2435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback