Add To Favorites
Product Overview
Digi-Key Part Number 490-8456-1-ND
Quantity Available 12.433
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP18WM224E03RB

Description NTC THERMISTOR 220K OHM 3% 0603
Expanded Description NTC Thermistor 220k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 220k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4582K
B25/100 4614K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-8456-1

17:43:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20500 2,05
25 0,18920 4,73
50 0,15120 7,56
100 0,12980 12,98
250 0,11892 29,73
500 0,11352 56,76
1.000 0,09730 97,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8456-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,08354
  • Digi-Reel® ? : 490-8456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback