Add To Favorites
Product Overview
Digi-Key Part Number 490-2412-1-ND
Quantity Available 22.712
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15XF101J03RC

Description NTC THERMISTOR 100 OHM 5% 0402
Expanded Description NTC Thermistor 100 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3250K
B25/75 -
B25/85 3284K
B25/100 3296K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2412-1

11:39:00 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11300 1,13
25 0,10400 2,60
50 0,08340 4,17
100 0,07140 7,14
250 0,06548 16,37
500 0,06252 31,26
1.000 0,05360 53,60
2.500 0,05062 126,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2412-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03925
  • Digi-Reel® ? : 490-2412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback