Add To Favorites
Product Overview
Digi-Key Part Number 490-7790-1-ND
Quantity Available 2.203
Can ship immediately
Manufacturer

Manufacturer Part Number

LXMS31ACNA-010

Description INNOVATIVE RFID MODULE
Expanded Description RFID Tag Read/Write 512b (User) Memory 865MHz ~ 955MHz Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXMS31AC(NA,MD)
PCN Assembly/Origin LXMS Series 04/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series MAGICSTRAP®
Part Status Active
Style Encapsulated
Technology Passive
Frequency 865MHz ~ 955MHz
Memory Type Read/Write
Writable Memory 512b (User)
Standards -
Operating Temperature -40°C ~ 85°C
Size / Dimension 3.20mm x 1.60mm x 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7790-1

13:30:23 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,23100 12,31
25 1,08680 27,17
100 0,97800 97,80
250 0,85124 212,81
500 0,76068 380,34
1.000 0,58596 585,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7790-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,49718
  • Digi-Reel® ? : 490-7790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback