Add To Favorites
Product Overview
Digi-Key Part Number 490-9339-1-ND
Quantity Available 15.764
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES11DAA2-137

Description TVS DIODE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXESxxD Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9339-1

02:35:53 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32900 3,29
25 0,27720 6,93
100 0,22580 22,58
250 0,18700 46,75
500 0,15452 77,26
1.000 0,11572 115,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9339-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10321
  • Digi-Reel® ? : 490-9339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback