Add To Favorites
Product Overview
Digi-Key Part Number 490-9329-1-ND
Quantity Available 8.888
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES11DAA2-135

Description TVS DIODE 5VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXESxxD Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Supplier Device Package 10-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9329-1

01:46:41 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33200 3,32
25 0,28000 7,00
100 0,22800 22,80
250 0,18892 47,23
500 0,15634 78,17
1.000 0,11726 117,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9329-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10436
  • Digi-Reel® ? : 490-9329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback