Add To Favorites
Product Overview
Digi-Key Part Number 490-9324-1-ND
Quantity Available 53.261
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES03AAA1-098

Description TVS DIODE 15VWM 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXES Series Brief
LXESxxA Series Datasheet
Product Training Modules ESD Protection Devices
Featured Product LXES Series ESD Protection Devices
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.05pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9324-1

14:51:17 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29700 2,97
25 0,23160 5,79
100 0,17520 17,52
250 0,12388 30,97
500 0,09918 49,59
1.000 0,07607 76,07
2.500 0,06612 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9324-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,05079
  • Digi-Reel® ? : 490-9324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback