Add To Favorites
Product Overview
Digi-Key Part Number 490-7312-1-ND
Quantity Available 3.250
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC55KAAA-205

Description DC/DC CONVERTER 3.6V 3A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 3A 2.7V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC55KAAA-205
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 11W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 14-SMD Module
Size / Dimension 0.224" L x 0.224" W x 0.079" H (5.70mm x 5.70mm x 2.00mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7312-1

03:29:45 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
5 3,44600 17,23
10 3,39800 33,98
25 3,30120 82,53
50 3,20420 160,21
100 3,10700 310,70
250 3,00992 752,48
500 2,81574 1.407,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7312-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,71864
  • Digi-Reel® ? : 490-7312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback