Add To Favorites
Product Overview
Digi-Key Part Number 490-5791-1-ND
Quantity Available 6.062
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC2HL18A-052

Description DC/DC CONVERTER 1.8V 600MA SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.3V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC2HL Series
Featured Product LXDC2HL, 2UR, and 3EP Series Micro DC-DC Converters
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC2HL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5791-1

12:09:12 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
5 0,94800 4,74
10 0,93400 9,34
25 0,90680 22,67
50 0,87900 43,95
100 0,85150 85,15
250 0,82404 206,01
500 0,76912 384,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5791-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,74670
  • Digi-Reel® ? : 490-5791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback