Add To Favorites
Product Overview
Digi-Key Part Number 490-5690-1-ND
Quantity Available 4.797
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2UAS82NJ00L

Description FIXED IND 82NH 1A 220 MOHM SMD
Expanded Description 82nH Unshielded Wirewound Inductor 1A 220 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW2UA Series
Product Training Modules Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 82nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5690-1

03:21:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21000 2,10
25 0,18680 4,67
50 0,16340 8,17
100 0,15170 15,17
250 0,14004 35,01
500 0,13304 66,52
750 0,12137 91,03
1.000 0,10736 107,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5690-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08403
  • Digi-Reel® ? : 490-5690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback