Add To Favorites
Product Overview
Digi-Key Part Number 490-5673-1-ND
Quantity Available 11.537
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BASR39J00L

Description FIXED IND 390NH 290MA 1.5 OHM
Expanded Description 390nH Unshielded Wirewound Inductor 290mA 1.5 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 390nH
Tolerance ±5%
Current Rating 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 48 @ 250MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2015 Metric)
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-5673-1

04:38:57 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21500 2,15
25 0,19360 4,84
50 0,16740 8,37
100 0,15030 15,03
250 0,13960 34,90
500 0,12884 64,42
750 0,12240 91,80
1.000 0,11166 111,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09019
  • Digi-Reel® ? : 490-5673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback