Add To Favorites
Product Overview
Digi-Key Part Number 490-6936-1-ND
Quantity Available 14.383
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18ANR47G00D

Description FIXED IND 470NH 75MA 7 OHM SMD
Expanded Description 470nH Unshielded Wirewound Inductor 75mA 7 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 470nH
Tolerance ±2%
Current Rating 75mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7 Ohm Max
Q @ Freq 30 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6936-1

08:36:45 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15400 1,54
25 0,13840 3,46
50 0,12020 6,01
100 0,10780 10,78
250 0,10012 25,03
500 0,09242 46,21
750 0,08781 65,86
1.000 0,08010 80,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6936-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05546
  • Digi-Reel® ? : 490-6936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback