Add To Favorites
Product Overview
Digi-Key Part Number 490-6934-1-ND
Quantity Available 6.849
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18ANR33G00D

Description FIXED IND 330NH 85MA 5.5 OHM SMD
Expanded Description 330nH Unshielded Wirewound Inductor 85mA 5.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 330nH
Tolerance ±2%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.5 Ohm Max
Q @ Freq 30 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6934-1

10:27:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15800 1,58
25 0,14240 3,56
50 0,12360 6,18
100 0,11090 11,09
250 0,10292 25,73
500 0,09502 47,51
750 0,09027 67,70
1.000 0,08235 82,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6934-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05701
  • Digi-Reel® ? : 490-6934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback