Add To Favorites
Product Overview
Digi-Key Part Number 490-6924-1-ND
Quantity Available 17.161
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18ANR15J00D

Description FIXED IND 150NH 160MA 1.5 OHM
Expanded Description 150nH Unshielded Wirewound Inductor 160mA 1.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 150nH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 32 @ 150MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6924-1

23:28:45 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14400 1,44
25 0,12960 3,24
50 0,11220 5,61
100 0,10080 10,08
250 0,09360 23,40
500 0,08638 43,19
750 0,08207 61,55
1.000 0,07486 74,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6924-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05183
  • Digi-Reel® ? : 490-6924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback