Add To Favorites
Product Overview
Digi-Key Part Number 490-11771-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN3N0C80D

Description FIXED IND 3NH 670MA 170 MOHM SMD
Expanded Description 3nH Unshielded Wirewound Inductor 670mA 170 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3nH
Tolerance ±0.2nH
Current Rating 670mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq 13 @ 250MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11771-1

21:49:52 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19500 1,95
25 0,17520 4,38
50 0,15160 7,58
100 0,13610 13,61
250 0,12636 31,59
500 0,11662 58,31
750 0,11079 83,09
1.000 0,10107 101,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11771-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06997
  • Digi-Reel® ? : 490-11771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback