Add To Favorites
Product Overview
Digi-Key Part Number 490-6876-1-ND
Quantity Available 3.181
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN22NJ10D

Description FIXED IND 22NH 640MA 99 MOHM SMD
Expanded Description 22nH Unshielded Wirewound Inductor 640mA 99 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 22nH
Tolerance ±5%
Current Rating 640mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 99 mOhm Max
Q @ Freq 42 @ 250MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6876-1

13:09:38 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15400 1,54
25 0,13840 3,46
50 0,12020 6,01
100 0,10780 10,78
250 0,10012 25,03
500 0,09242 46,21
750 0,08781 65,86
1.000 0,08010 80,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6876-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05546
  • Digi-Reel® ? : 490-6876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback