Add To Favorites
Product Overview
Digi-Key Part Number 490-1171-1-ND
Quantity Available 5.947
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN15NJ00D

Description FIXED IND 15NH 600MA 130 MOHM
Expanded Description 15nH Unshielded Wirewound Inductor 600mA 130 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 15nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1171-1

21:38:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14000 1,40
25 0,12640 3,16
50 0,10920 5,46
100 0,09800 9,80
250 0,09104 22,76
500 0,08402 42,01
750 0,07983 59,87
1.000 0,07282 72,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1171-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05042
  • Digi-Reel® ? : 490-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback