Add To Favorites
Product Overview
Digi-Key Part Number 490-6847-1-ND
Quantity Available 23.832
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN7N5H00D

Description FIXED IND 7.5NH 570MA 130 MOHM
Expanded Description 7.5nH Unshielded Wirewound Inductor 570mA 130 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 7.5nH
Tolerance ±3%
Current Rating 570mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6847-1

05:00:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15200 1,52
25 0,13600 3,40
50 0,11780 5,89
100 0,10590 10,59
250 0,09824 24,56
500 0,09070 45,35
750 0,08616 64,62
1.000 0,07861 78,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6847-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04837
  • Digi-Reel® ? : 490-6847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback