Add To Favorites
Product Overview
Digi-Key Part Number 490-6843-1-ND
Quantity Available 11.120
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN75NJ00D

Description FIXED IND 75NH 135MA 2.1 OHM SMD
Expanded Description 75nH Unshielded Wirewound Inductor 135mA 2.1 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 75nH
Tolerance ±5%
Current Rating 135mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6843-1

18:39:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14000 1,40
25 0,12640 3,16
50 0,10920 5,46
100 0,09800 9,80
250 0,09104 22,76
500 0,08402 42,01
750 0,07983 59,87
1.000 0,07282 72,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6843-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04481
  • Digi-Reel® ? : 490-6843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback