Add To Favorites
Product Overview
Digi-Key Part Number 490-7654-1-ND
Quantity Available 5.268
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN5N0B80D

Description FIXED IND 5NH 1.77A 40 MOHM SMD
Expanded Description 5nH Unshielded Wirewound Inductor 1.77A 40 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 5nH
Tolerance ±0.1nH
Current Rating 1.77A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 32 @ 250MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7654-1

10:43:56 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20300 2,03
25 0,17760 4,44
50 0,15220 7,61
100 0,13950 13,95
250 0,12688 31,72
500 0,11926 59,63
1.000 0,09135 91,35
5.000 0,08120 406,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7654-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07250
  • Digi-Reel® ? : 490-7654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback