Add To Favorites
Product Overview
Digi-Key Part Number 490-7652-1-ND
Quantity Available 14.962
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN56NG80D

Description FIXED IND 56NH 340MA 996 MOHM
Expanded Description 56nH Unshielded Wirewound Inductor 340mA 996 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±2%
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 996 mOhm Max
Q @ Freq 25 @ 200MHz
Frequency - Self Resonant 2.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7652-1

11:59:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22400 2,24
25 0,20160 5,04
50 0,17480 8,74
100 0,15680 15,68
250 0,14564 36,41
500 0,13444 67,22
750 0,12772 95,79
1.000 0,11651 116,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7652-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07170
  • Digi-Reel® ? : 490-7652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback