Add To Favorites
Product Overview
Digi-Key Part Number 490-7644-1-ND
Quantity Available 6.115
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN47NG80D

Description FIXED IND 47NH 440MA 648 MOHM
Expanded Description 47nH Unshielded Wirewound Inductor 440mA 648 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±2%
Current Rating 440mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 648 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7644-1

17:12:45 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20300 2,03
25 0,17760 4,44
50 0,15220 7,61
100 0,13950 13,95
250 0,12688 31,72
500 0,11926 59,63
1.000 0,09135 91,35
5.000 0,08120 406,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7644-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07250
  • Digi-Reel® ? : 490-7644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback