Add To Favorites
Product Overview
Digi-Key Part Number 490-6810-1-ND
Quantity Available 13.775
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN3N4D10D

Description FIXED IND 3.4NH 900MA 40 MOHM
Expanded Description 3.4nH Unshielded Wirewound Inductor 900mA 40 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Coils (SMD) Part Numbering
LQW15A_10 Series
Product Training Modules Inductor Products
Chip RF Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.4nH
Tolerance ±0.5nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 12GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6810-1

16:56:33 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16600 1,66
25 0,14880 3,72
50 0,12920 6,46
100 0,11590 11,59
250 0,10760 26,90
500 0,09934 49,67
750 0,09437 70,78
1.000 0,08609 86,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6810-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05298
  • Digi-Reel® ? : 490-6810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback