Add To Favorites
Product Overview
Digi-Key Part Number 490-6806-1-ND
Quantity Available 15.521
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN36NG00D

Description FIXED IND 36NH 260MA 630 MOHM
Expanded Description 36nH Unshielded Wirewound Inductor 260mA 630 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 36nH
Tolerance ±2%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 630 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6806-1

23:56:08 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15800 1,58
25 0,14240 3,56
50 0,12360 6,18
100 0,11090 11,09
250 0,10292 25,73
500 0,09502 47,51
750 0,09027 67,70
1.000 0,08235 82,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6806-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05068
  • Digi-Reel® ? : 490-6806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback