Add To Favorites
Product Overview
Digi-Key Part Number 490-6801-1-ND
Quantity Available 35.297
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN2N9B00D

Description FIXED IND 2.9NH 750MA 70 MOHM
Expanded Description 2.9nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2.9nH
Tolerance ±0.1nH
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6801-1

07:10:47 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15700 1,57
25 0,13960 3,49
50 0,11860 5,93
100 0,10470 10,47
250 0,09596 23,99
500 0,08722 43,61
1.000 0,07327 73,27
5.000 0,05931 296,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6801-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04984
  • Digi-Reel® ? : 490-6801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback