Add To Favorites
Product Overview
Digi-Key Part Number 490-6768-1-ND
Quantity Available 38.242
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN12NH00D

Description FIXED IND 12NH 500MA 140 MOHM
Expanded Description 12nH Unshielded Wirewound Inductor 500mA 140 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 12nH
Tolerance ±3%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6768-1

21:22:59 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15000 1,50
25 0,13320 3,33
50 0,11320 5,66
100 0,09990 9,99
250 0,09160 22,90
500 0,08326 41,63
1.000 0,06994 69,94
5.000 0,05662 283,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6768-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04758
  • Digi-Reel® ? : 490-6768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback