Add To Favorites
Product Overview
Digi-Key Part Number 490-6755-1-ND
Quantity Available 30.075
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN3N0B02D

Description FIXED IND 3NH 190MA 400 MOHM SMD
Expanded Description 3nH Unshielded Thin Film Inductor 190mA 400 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 3nH
Tolerance ±0.1nH
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6755-1

20:11:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15600 1,56
25 0,14040 3,51
50 0,12160 6,08
100 0,10910 10,91
250 0,10136 25,34
500 0,09354 46,77
750 0,08887 66,65
1.000 0,08107 81,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6755-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04989
  • Digi-Reel® ? : 490-6755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback