Add To Favorites
Product Overview
Digi-Key Part Number 490-6754-1-ND
Quantity Available 19.118
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN33NG02D

Description FIXED IND 33NH 60MA 3.8 OHM SMD
Expanded Description 33nH Unshielded Thin Film Inductor 60mA 3.8 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±2%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.8 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6754-1

22:23:29 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17700 1,77
25 0,15720 3,93
50 0,13320 6,66
100 0,11770 11,77
250 0,10788 26,97
500 0,09806 49,03
1.000 0,08237 82,37
5.000 0,06668 333,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6754-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05604
  • Digi-Reel® ? : 490-6754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback