Add To Favorites
Product Overview
Digi-Key Part Number 490-12617-1-ND
Quantity Available 13.130
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN2N4W02D

Description FIXED IND 2.4NH 220MA 300 MOHM
Expanded Description 2.4nH Unshielded Inductor 220mA 300 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 2.4nH
Tolerance ±0.05nH
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12617-1

07:51:09 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17800 1,78
25 0,16040 4,01
50 0,13880 6,94
100 0,12450 12,45
250 0,11560 28,90
500 0,10672 53,36
750 0,10137 76,03
1.000 0,09248 92,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12617-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05691
  • Digi-Reel® ? : 490-12617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback