Add To Favorites
Product Overview
Digi-Key Part Number 490-10769-1-ND
Quantity Available 9.247
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN1N1W02D

Description FIXED IND 1.1NH 390MA 100 MOHM
Expanded Description 1.1nH Unshielded Thin Film Inductor 390mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.1nH
Tolerance ±0.05nH
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10769-1

08:37:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18300 1,83
25 0,16480 4,12
50 0,14260 7,13
100 0,12800 12,80
250 0,11888 29,72
500 0,10970 54,85
750 0,10423 78,17
1.000 0,09508 95,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10769-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,05851
  • Digi-Reel® ? : 490-10769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback