Add To Favorites
Product Overview
Digi-Key Part Number 490-6742-1-ND
Quantity Available 46.938
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TNR10J02D

Description FIXED IND 100NH 80MA 10 OHM SMD
Expanded Description 100nH Unshielded Thin Film Inductor 80mA 10 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 100nH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 8 @ 300MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6742-1

05:20:36 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
25 0,04200 1,05
50 0,03800 1,90
100 0,03280 3,28
250 0,02944 7,36
500 0,02732 13,66
750 0,02521 18,91
1.000 0,02395 23,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6742-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01428
  • Digi-Reel® ? : 490-6742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback