Add To Favorites
Product Overview
Digi-Key Part Number 490-6706-1-ND
Quantity Available 9.158
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM31PN4R7M00L

Description FIXED IND 4.7UH 700MA 300 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 700mA 375 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 375 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6706-1

14:24:27 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33000 3,30
25 0,29320 7,33
50 0,25660 12,83
100 0,23830 23,83
250 0,22000 55,00
500 0,20898 104,49
750 0,19065 142,99
1.000 0,16866 168,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6706-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,12466
  • Digi-Reel® ? : 490-6706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback