Add To Favorites
Product Overview
Digi-Key Part Number 490-5113-1-ND
Quantity Available 7.513
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2HPN1R5MG0L

Description FIXED IND 1.5UH 1.5A 70 MOHM SMD
Expanded Description 1.5µH Shielded Multilayer Inductor 1.5A 88 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM2HPNyyyyG0L Spec
Product Training Modules Power Inductors
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 88 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5113-1

01:18:15 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28900 2,89
25 0,25240 6,31
50 0,21640 10,82
100 0,19820 19,82
250 0,18028 45,07
500 0,16944 84,72
1.000 0,12978 129,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5113-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10945
  • Digi-Reel® ? : 490-5113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback