Add To Favorites
Product Overview
Digi-Key Part Number 490-1116-1-ND
Quantity Available 7.413
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21NNR47K10D

Description FIXED IND 470NH 200MA 570 MOHM
Expanded Description 470nH Shielded Multilayer Inductor 200mA 570 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21N Series (0805 Size)
LQW18 Series Part Numbering
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 570 mOhm Max
Q @ Freq 25 @ 25MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1116-1

21:31:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17600 1,76
25 0,15800 3,95
50 0,13680 6,84
100 0,12290 12,29
250 0,11408 28,52
500 0,10532 52,66
750 0,10004 75,03
1.000 0,09127 91,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1116-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06319
  • Digi-Reel® ? : 490-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback