Add To Favorites
Product Overview
Digi-Key Part Number 490-4028-1-ND
Quantity Available 34.779
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21FN4R7M70L

Description FIXED IND 4.7UH 120MA 350 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 120mA 455 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21F 70 Series (0805 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 120mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 455 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4028-1

00:17:12 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14500 1,45
25 0,13000 3,25
50 0,11260 5,63
100 0,10120 10,12
250 0,09392 23,48
500 0,08666 43,33
750 0,08233 61,75
1.000 0,07511 75,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4028-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,05200
  • Digi-Reel® ? : 490-4028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback