Add To Favorites
Product Overview
Digi-Key Part Number 490-1121-1-ND
Quantity Available 7.245
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21DN100N00D

Description FIXED IND 10UH 15MA 500 MOHM SMD
Expanded Description 10µH Shielded Multilayer Inductor 15mA 500 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21DNyyyy00y Spec
Standard Land Pattern Dimensions
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1121-1

14:17:21 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19500 1,95
25 0,17120 4,28
50 0,14660 7,33
100 0,13430 13,43
250 0,12212 30,53
500 0,11478 57,39
1.000 0,08791 87,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1121-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07850
  • Digi-Reel® ? : 490-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback