Add To Favorites
Product Overview
Digi-Key Part Number 490-1113-1-ND
Quantity Available 1.378
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18NN2R2K00D

Description FIXED IND 2.2UH 15MA 1.15 OHM
Expanded Description 2.2µH Shielded Multilayer Inductor 15mA 1.15 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18N Series (0603 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15 Ohm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1113-1

16:11:57 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20900 2,09
25 0,18760 4,69
50 0,16280 8,14
100 0,14620 14,62
250 0,13568 33,92
500 0,12526 62,63
750 0,11899 89,24
1.000 0,10855 108,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1113-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07515
  • Digi-Reel® ? : 490-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback