Add To Favorites
Product Overview
Digi-Key Part Number 490-1112-1-ND
Quantity Available 15.697
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18NN1R0K00D

Description FIXED IND 1UH 25MA 600 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 25mA 600 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18N Series (0603 Size)
LQW18 Series Part Numbering
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 25mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1112-1

11:14:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,18280 4,57
50 0,15840 7,92
100 0,14220 14,22
250 0,13196 32,99
500 0,12184 60,92
750 0,11575 86,81
1.000 0,10559 105,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1112-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07310
  • Digi-Reel® ? : 490-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback