Add To Favorites
Product Overview
Digi-Key Part Number 490-4023-1-ND
Quantity Available 48.688
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18FN2R2M00D

Description FIXED IND 2.2UH 120MA 400 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 120mA 520 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18F Series (0603 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 120mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4023-1

18:25:49 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12500 1,25
25 0,11160 2,79
50 0,09700 4,85
100 0,08710 8,71
250 0,08076 20,19
500 0,07458 37,29
750 0,07084 53,13
1.000 0,06463 64,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4023-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,04475
  • Digi-Reel® ? : 490-4023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback