Add To Favorites
Product Overview
Digi-Key Part Number 490-5331-1-ND
Quantity Available 15.003
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH44PN220MP0L

Description FIXED IND 22UH 790MA 370 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 790mA 444 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Featured Product LQH44P Series
Catalog Page 1676 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH44
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 790mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 444 mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-5331-1

09:46:45 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,40700 4,07
25 0,36160 9,04
50 0,31660 15,83
100 0,29390 29,39
250 0,27124 67,81
500 0,25768 128,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5331-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,16274
  • Digi-Reel® ? : 490-5331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback